+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.9857

Fuse: fuse-set; miniature,glass; Range of val: 0,1A÷10A; 195pcs.


Manufacturer: SCHURTER

Manufacturer part number:
0034.9857
TME Symbol:
0034.9857

Specification

Manufacturer
SCHURTER
Type of fuse
fuse - set
Kind of fuse
glass, miniature
Range of values
0,1A...10A
Fuse size
5x20mm
Quantity in set/package
195pcs.
Number of values
13
Kit contents
fuses
Manufacturer series
FST
Gross weight382 g
Certificates
See other products in this category: Fuses - Sets SCHURTER,
See other products from this series.:
*
0034.9857
26 in TME stock
Net price for quantities from 1 pcs - 104.53 EURGross price for quantities from 1 pcs - 104.53 EUR
Net price for quantities from 5 pcs - 93.71 EURGross price for quantities from 5 pcs - 93.71 EUR
Net price for quantities from 10 pcs - 90.43 EURGross price for quantities from 10 pcs - 90.43 EUR
Net price for quantities from 15 pcs - 88.32 EURGross price for quantities from 15 pcs - 88.32 EUR
Net price for quantities from 25 pcs - 84.90 EURGross price for quantities from 25 pcs - 84.90 EUR
Net price for quantities from 50 pcs - 78.24 EURGross price for quantities from 50 pcs - 78.24 EUR
Net price for quantities from 150 pcs - 61.45 EURGross price for quantities from 150 pcs - 61.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.