+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.9871

Fuse: fuse-set; ceramic,miniature; Range of val: 0,8A÷10A

Manufacturer: SCHURTER

Manufacturer part number:
0034.9871
TME Symbol:
0034.9871

Specification

Manufacturer
SCHURTER
Type of fuse
fuse - set
Kind of fuse
ceramic, miniature
Range of values
0,8A...10A
Fuse size
5x20mm
Quantity in set/package
180pcs.
Number of values
18
Kit contents
fuses
Gross weight329.7 g
Certificates
See other products in this category: Fuses - Sets SCHURTER,
*
0034.9871
0 in TME stock
Net price for quantities from 1 pcs - 97.86 EURGross price for quantities from 1 pcs - 97.86 EUR
Net price for quantities from 5 pcs - 73.28 EURGross price for quantities from 5 pcs - 73.28 EUR
Net price for quantities from 10 pcs - 63.54 EURGross price for quantities from 10 pcs - 63.54 EUR
No. of pieces (Multiplicity: 1)