+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.1262

LED; in housing; 5mm; No.of diodes: 1; yellow; 30mA; Lens: yellow


Manufacturer: SCHURTER

Manufacturer part number:
0035.1262
TME Symbol:
0035.1262

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
30mA
LED lens
yellow
Viewing angle
60°
Luminosity
12mcd
Wavelength
585nm
Operating temperature
-25...85°C
Leads
straight
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
3V DC
Manufacturer series
SRL
Gross weight0.64 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.1262
184 in TME stock
Net price for quantities from 1 pcs - 0.98 GBPGross price for quantities from 1 pcs - 0.98 GBP
Net price for quantities from 5 pcs - 0.81 GBPGross price for quantities from 5 pcs - 0.81 GBP
Net price for quantities from 25 pcs - 0.74 GBPGross price for quantities from 25 pcs - 0.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs