+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.9640.4

LED; in housing; 3mm; No.of diodes: 1; green; 30mA; Lens: green; 60°

Manufacturer: SCHURTER

Manufacturer part number:
0035.9640.4
TME Symbol:
0035.9640.4

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
30mA
LED lens
green
Viewing angle
60°
Luminosity
10mcd
Wavelength
565nm
Operating temperature
-25...80°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
2.4V DC
Manufacturer series
ASL
Gross weight0.168 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.9640.4
3 in TME stock
Net price for quantities from 1 pcs - 3.60 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 10 pcs - 2.65 EURGross price for quantities from 10 pcs - 2.65 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 2.09 EURGross price for quantities from 100 pcs - 2.09 EUR
Net price for quantities from 200 pcs - 1.94 EURGross price for quantities from 200 pcs - 1.94 EUR
Net price for quantities from 300 pcs - 1.86 EURGross price for quantities from 300 pcs - 1.86 EUR
Net price for quantities from 500 pcs - 1.77 EURGross price for quantities from 500 pcs - 1.77 EUR
Net price for quantities from 800 pcs - 1.69 EURGross price for quantities from 800 pcs - 1.69 EUR
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 1.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs