+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.9640.7

LED; in housing; 3mm; No.of diodes: 1; yellow; 30mA; Lens: yellow

Manufacturer: SCHURTER

Manufacturer part number:
0035.9640.7
TME Symbol:
0035.9640.7

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
30mA
LED lens
yellow
Viewing angle
60°
Luminosity
12mcd
Wavelength
585nm
Operating temperature
-25...80°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
2.4V DC
Manufacturer series
ASL
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.9640.7
0 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 5 pcs - 1.18 EURGross price for quantities from 5 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 1.02 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.96 EURGross price for quantities from 500 pcs - 0.96 EUR
Net price for quantities from 1000 pcs - 0.91 EURGross price for quantities from 1000 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.