+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

008-1-059-D-D2STF-XS0

Connector: pin strips; PIN: 59; low profile,turned contacts; THT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
008-1-059-D-D2STF-XS0
TME Symbol:
0081059DD2STFXS0

Specification

Manufacturer
BINDER MPE
Type of connector
pin strips
Number of pins
59
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
1x59
Connector
socket
Kind of connector
female
Contacts pitch
2.54mm
Spatial orientation
straight
Connector variant
  • low profile
  • turned contacts
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
008-1-059-D-D2STF-XS0
0 in TME stock
Net price for quantities from 540 pcs - 4.61 EURGross price for quantities from 540 pcs - 4.61 EUR
Net price for quantities from 1080 pcs - 4.31 EURGross price for quantities from 1080 pcs - 4.31 EUR
Net price for quantities from 1620 pcs - 4.02 EURGross price for quantities from 1620 pcs - 4.02 EUR
No. of pieces (Multiplicity: 540)