+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011.9

Enclosure: with panel; CAB; X: 129mm; Y: 134mm; Z: 47mm; ABS; black


Manufacturer: TEKO

Manufacturer part number:
011.9
TME Symbol:
011.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
CAB
Dimension X
129mm
Dimension Y
134mm
Dimension Z
47mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight184.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
011.9
4 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 10 pcs - 10.71 USDGross price for quantities from 10 pcs - 10.71 USD
Net price for quantities from 50 pcs - 9.41 USDGross price for quantities from 50 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.