+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 10A / 250V AC | |
Key button colour | white | |
IP rating | IP40 | |
Illumination | none | |
Max. contact resistance: | 100mΩ | |
Body colour | white | |
Flammability rating | UL94V-2 | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 10000 cycles | |
Mounting hole diameter | 19.4x12.9mm | |
Shape | rectangular | |
Terminals material | copper | |
Terminals plating | silver plated | |
Operating temperature | -20...100°C |