+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of heating element | heater | |
Version | semiconductor | |
Manufacturer series | CREX 020 | |
Heating capacity | 150W | |
Operating voltage | 230V AC | |
IP rating | IP66 | |
Mounting | for DIN rail mounting, holders, screw type | |
Protection | time-delay | |
Dimensions | 120x60x180mm | |
Max surface temperature of the device | 200°C | |
Temperature class | T3 | |
Material | aluminium | |
Application | explosive zone | |
Conform to the norm | ATEX / IECEx | |
Operating temperature | -60...85°C |