+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022.5

Enclosure: with panel; CAB; X: 129mm; Y: 134mm; Z: 61mm; ABS


Manufacturer: TEKO

Manufacturer part number:
022.5
TME Symbol:
022.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
CAB
Dimension X
129mm
Dimension Y
134mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight202.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
022.5
3 in TME stock
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 10 pcs - 14.18 USDGross price for quantities from 10 pcs - 14.18 USD
Net price for quantities from 50 pcs - 12.52 USDGross price for quantities from 50 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.