+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0225005.VXUP

Fuse: fuse; glass; holders; 5A; 250VAC; quick blow; 4.5x14.5mm; 225


Manufacturer: LITTELFUSE

Manufacturer part number:
0225005.VXUP
TME Symbol:
0225005.VXUP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
4.5x14.5mm
Manufacturer series
225
Breaking capacity
100A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
17A2s
Resistance
18.6mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0225005.VXUP
0 in TME stock
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.51 EUR
Net price for quantities from 500 pcs - 1.40 EURGross price for quantities from 500 pcs - 1.40 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.