+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431176451

Core: ferrite; on round cable; 31; 100MHz

Manufacturer: FAIR-RITE

Manufacturer part number:
0431176451
TME Symbol:
0431176451

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Impedance at 100MHz
380Ω
Core material
31
Test frequency
100MHz
Gross weight162.22 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431176451
118 in TME stock
Net price for quantities from 1 pcs - 12.82 EURGross price for quantities from 1 pcs - 12.82 EUR
Net price for quantities from 5 pcs - 10.68 EURGross price for quantities from 5 pcs - 10.68 EUR
Net price for quantities from 10 pcs - 9.61 EURGross price for quantities from 10 pcs - 9.61 EUR
Net price for quantities from 25 pcs - 8.55 EURGross price for quantities from 25 pcs - 8.55 EUR
Net price for quantities from 50 pcs - 7.48 EURGross price for quantities from 50 pcs - 7.48 EUR
Net price for quantities from 100 pcs - 7.05 EURGross price for quantities from 100 pcs - 7.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcs