+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443167251

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 210Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443167251
TME Symbol:
0443167251

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
210Ω
Gross weight40.73 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443167251
1176 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 2.89 EUR
Net price for quantities from 49 pcs - 2.31 EURGross price for quantities from 49 pcs - 2.31 EUR
Net price for quantities from 98 pcs - 2.07 EURGross price for quantities from 98 pcs - 2.07 EUR
Net price for quantities from 294 pcs - 1.91 EURGross price for quantities from 294 pcs - 1.91 EUR
Net price for quantities from 588 pcs - 1.74 EURGross price for quantities from 588 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs