+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443178281

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 211Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443178281
TME Symbol:
0443178281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
211Ω
Gross weight27.43 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443178281
572 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 5 pcs - 1.64 EURGross price for quantities from 5 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 28 pcs - 1.34 EURGross price for quantities from 28 pcs - 1.34 EUR
Net price for quantities from 56 pcs - 1.17 EURGross price for quantities from 56 pcs - 1.17 EUR
Net price for quantities from 118 pcs - 1.06 EURGross price for quantities from 118 pcs - 1.06 EUR
Net price for quantities from 196 pcs - 1.00 EURGross price for quantities from 196 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs