+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444164181

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 215Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444164181
TME Symbol:
0444164181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
215Ω
Gross weight67.95 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444164181
218 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 22 pcs - 4.72 USDGross price for quantities from 22 pcs - 4.72 USD
Net price for quantities from 44 pcs - 4.25 USDGross price for quantities from 44 pcs - 4.25 USD
Net price for quantities from 66 pcs - 3.79 USDGross price for quantities from 66 pcs - 3.79 USD
Net price for quantities from 88 pcs - 3.31 USDGross price for quantities from 88 pcs - 3.31 USD
Net price for quantities from 110 pcs - 3.13 USDGross price for quantities from 110 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs