+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444176451

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 367Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444176451
TME Symbol:
0444176451

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
367Ω
Gross weight174.28 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444176451
120 in TME stock
Net price for quantities from 1 pcs - 13.17 EURGross price for quantities from 1 pcs - 13.17 EUR
Net price for quantities from 12 pcs - 10.93 EURGross price for quantities from 12 pcs - 10.93 EUR
Net price for quantities from 24 pcs - 9.89 EURGross price for quantities from 24 pcs - 9.89 EUR
Net price for quantities from 36 pcs - 8.74 EURGross price for quantities from 36 pcs - 8.74 EUR
Net price for quantities from 48 pcs - 7.64 EURGross price for quantities from 48 pcs - 7.64 EUR
Net price for quantities from 60 pcs - 7.22 EURGross price for quantities from 60 pcs - 7.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcs