+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446164151

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 226Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446164151
TME Symbol:
0446164151

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
226Ω
Gross weight77.63 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446164151
330 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 22 pcs - 3.66 USDGross price for quantities from 22 pcs - 3.66 USD
Net price for quantities from 44 pcs - 3.29 USDGross price for quantities from 44 pcs - 3.29 USD
Net price for quantities from 66 pcs - 2.93 USDGross price for quantities from 66 pcs - 2.93 USD
Net price for quantities from 88 pcs - 2.56 USDGross price for quantities from 88 pcs - 2.56 USD
Net price for quantities from 110 pcs - 2.43 USDGross price for quantities from 110 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs