+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446164951

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 200Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446164951
TME Symbol:
0446164951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
200Ω
Gross weight17 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446164951
0 in TME stock
Net price for quantities from 882 pcs - 0.70 EURGross price for quantities from 882 pcs - 0.70 EUR
No. of pieces (Multiplicity: 882)
Minimum order quantity: 882.
Multiplicity: 882.