+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446167281

Ferrite: two-piece; on round cable; A: 39.4mm; C: 10.15mm; D: 23.7mm

Manufacturer: FAIR-RITE

Manufacturer part number:
0446167281
TME Symbol:
0446167281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
190Ω
A dimension
39.4mm
C dimension
10.15mm
D dimension
23.7mm
E dimension
23.4mm
Enclosure material
plastic
Colour
black
Gross weight33.95 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446167281
542 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs