+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446173951

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 116Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446173951
TME Symbol:
0446173951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
116Ω
Gross weight6.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446173951
0 in TME stock
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.
Net price for quantities from 1008 pcs - 0.57 EURGross price for quantities from 1008 pcs - 0.57 EUR