+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 2A | |
Rated voltage | 48V AC/75V/75V DC | |
Fuse characteristics | ultra rapid | |
Kind of fuse | ceramic | |
Fuse size | 3.18x1.52x0.58mm | |
Mounting | SMD | |
Manufacturer series | 458 | |
Trade name | NANO2® | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2.5In: max 5s | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Soldering temperature | 260°C / 10 s | |
Contact plating | gold-plated | |
Operating temperature | -55...125°C |