+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0461164281

Ferrite: two-piece; on round cable; 61; 0÷85°C; 100MHz; 233Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0461164281
TME Symbol:
0461164281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
61
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
233Ω
Gross weight23.93 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0461164281
560 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 39 pcs - 2.09 EURGross price for quantities from 39 pcs - 2.09 EUR
Net price for quantities from 78 pcs - 1.88 EURGross price for quantities from 78 pcs - 1.88 EUR
Net price for quantities from 118 pcs - 1.68 EURGross price for quantities from 118 pcs - 1.68 EUR
Net price for quantities from 157 pcs - 1.46 EURGross price for quantities from 157 pcs - 1.46 EUR
Net price for quantities from 196 pcs - 1.38 EURGross price for quantities from 196 pcs - 1.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs