You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05-04-A-0127-A-4-06-4-T GCT - FFC tape

FFC tape; Cores: 4; Tape ph: 0.5mm; L: 127mm; 500mA; 60V; FFC5-TIN

Manufacturer part number:
05-04-A-0127-A-4-06-4-T

TME Symbol:
05-04-A-0127-A

GCT - logo

Specification

Manufacturer
GCT
Type of wire
FFC tape
Number of cores
4
Tape pitch
0.5mm
Length
127mm
Current rating
0.5A
Rated voltage
60V
Manufacturer series
FFC5-TIN
Contact plating
tinned
Connection cable features
contacts on the same side
Operating temperature
-40...80°C
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: FFC/FPC ribbon cables GCT,
See other products from this series.:
*
05-04-A-0127-A-4-06-4-T
null in TME stock
No. of pieces (Multiplicity: 500)
Total: no-prices