+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

072.53

Electrode holder


Manufacturer: FINDER

Manufacturer part number:
072.53
TME Symbol:
072.53

Specification

Manufacturer
FINDER
Type of control accessories
electrode holder
Operating temperature
max. 130°C
Related items
072.500
Gross weight209.7 g
Certificates
EAN code8012823292908
See other products in this category: Monitoring Relays FINDER,
*
072.53
6 in TME stock
Net price for quantities from 1 pcs - 87.25 EURGross price for quantities from 1 pcs - 87.25 EUR
Net price for quantities from 50 pcs - 72.63 EURGross price for quantities from 50 pcs - 72.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.