+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07F.55

Filter mat; IP54


Manufacturer: FINDER

Manufacturer part number:
07F.55
TME Symbol:
07F.55

Specification

Manufacturer
FINDER
Type of fan accessory
filter mat
IP rating
IP54
Body dimensions
291x291mm
Gross weight16.28 g
Certificates
See other products in this category: Filters and Inserts FINDER,
*
07F.55
0 in TME stock
Net price for quantities from 1 pcs - 14.63 EURGross price for quantities from 1 pcs - 14.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.