+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 64 | |
Spatial orientation | straight | |
Maximum current | 2A | |
Electrical mounting | wrapped connections | |
Connector pinout layout | a+b | |
Contact plating | selectively gold plated | |
Connector variant | type B | |
Enclosure material | thermoplastic | |
Mechanical durability | 400 cycles | |
Flammability rating | UL94V-0 | |
Lead length | 13mm | |
Engineering PN | DIN-Signal B064FW-13C1-2 | |
Operating temperature | -55...125°C |