+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455451921

Cable; USB 2.0; USB A socket,USB A plug; 1m; black; hermetic x1

Manufacturer: HARTING

Manufacturer part number:
09455451921
TME Symbol:
09455451921

Specification

Manufacturer
HARTING
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connector variant
hermetic x1
IP rating
IP65, IP67
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded
Current rating
1.5A
Cable external diameter
4.9mm
Operating temperature
-40...85°C
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight79 g
Certificates
See other products in this category: USB cables and adapters HARTING,
*
09455451921
0 in TME stock
Net price for quantities from 1 pcs - 51.31 EURGross price for quantities from 1 pcs - 51.31 EUR
Net price for quantities from 3 pcs - 47.89 EURGross price for quantities from 3 pcs - 47.89 EUR
No. of pieces (Multiplicity: 1)