+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000021

Tool: for crimping; 14AWG,16AWG,26AWG÷18AWG; terminals; Han® D


Manufacturer: HARTING

Manufacturer part number:
09990000021
TME Symbol:
09990000021

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
09152006122, 09152006125, 09152006222, 09152006225
Wire size
14AWG/16AWG/26AWG...18AWG
Wire cross-section
0.14...1mm2/1.5mm2/2.5mm2
Application
terminals
Application - series/manufacturer
Han® D
Gross weight580.1 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000021
33 in TME stock
Net price for quantities from 1 pcs - 208.22 EURGross price for quantities from 1 pcs - 208.22 EUR
Net price for quantities from 3 pcs - 194.25 EURGross price for quantities from 3 pcs - 194.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.