+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000834

Tools set: screwdrivers; bag; for power contacts; 1÷5Nm


Manufacturer: HARTING

Manufacturer part number:
09990000834
TME Symbol:
09990000834

Specification

Manufacturer
HARTING
Type of tools set
screwdrivers
Kind of package
bag
Tools application
for power contacts
Torque
1...5Nm
Gross weight1.28 kg
See other products in this category: Tool Sets HARTING,
*
09990000834
0 in TME stock
Net price for quantities from 1 set - 476.27 USDGross price for quantities from 1 set - 476.27 USD
Net price for quantities from 3 set - 430.18 USDGross price for quantities from 3 set - 430.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.