+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2199299-5

Socket: integrated circuits; Pitch: 2.54mm; open; THT; tinned; PBT

Manufacturer: TE Connectivity

Manufacturer part number:
1-2199299-5
TME Symbol:
1-2199299-5

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Terminal pitch
2.54mm
Connector variant
open
Electrical mounting
THT
Contact plating
tinned
Row pitch
15.2mm
Contact material
phosphor bronze
Body material
PBT
Max. contact resistance:
20mΩ
Flammability rating
UL94V-0
Operating temperature
-40...105°C
Body colour
black
Gross weight2.82 g
See other products in this category: Precision sockets TE Connectivity,
*
1-2199299-5
0 in TME stock
Net price for quantities from 1200 pcs - 0.57 EURGross price for quantities from 1200 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1 200)
Packaging method by the manufacturerTube = 12 pcs