+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Junior Power Timer | |
Number of pins | 10 | |
Mechanical mounting | for cable | |
Colour | black | |
Polarisation | A1 |