+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.230.110.033

Counter: electromechanical; pulses; 999999; Resetting: manual

Manufacturer: KÜBLER

Manufacturer part number:
1.230.110.033
TME Symbol:
1.230.110.033

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
IP rating
IP40
Operating temperature
-10...60°C
Mounting
on panel
Body dimensions
56x40x62.5mm
Supply voltage
  • 24V DC
Gross weight83.6 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
1.230.110.033
0 in TME stock
Net price for quantities from 1 pcs - 86.13 USDGross price for quantities from 1 pcs - 86.13 USD
Net price for quantities from 5 pcs - 80.38 USDGross price for quantities from 5 pcs - 80.38 USD
Net price for quantities from 10 pcs - 74.64 USDGross price for quantities from 10 pcs - 74.64 USD
No. of pieces (Multiplicity: 1)