+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE150A

Diode: TVS; 1.5kW; 150V; 7.2A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE150A
TME Symbol:
1.5KE150A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
128V
Breakdown voltage
150V
Max. forward impulse current
7.2A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.948 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE150A
3052 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 600 pcs - 0.21 EURGross price for quantities from 600 pcs - 0.21 EUR
Net price for quantities from 1200 pcs - 0.20 EURGross price for quantities from 1200 pcs - 0.20 EUR
Net price for quantities from 1800 pcs - 0.19 EURGross price for quantities from 1800 pcs - 0.19 EUR
Net price for quantities from 2400 pcs - 0.18 EURGross price for quantities from 2400 pcs - 0.18 EUR
Net price for quantities from 6000 pcs - 0.18 EURGross price for quantities from 6000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcs