+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE350A

Diode: TVS; 1.5kW; 350V; 3.2A; unidirectional; DO201; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE350A
TME Symbol:
1.5KE350A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
300V
Breakdown voltage
350V
Max. forward impulse current
3.2A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.991 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE350A
240 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 30 pcs - 0.57 USDGross price for quantities from 30 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs