+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE400A

Diode: TVS; 1.5kW; 380V; 2.8A; unidirectional; DO201AD; Ammo Pack


Manufacturer: CDIL

Manufacturer part number:
1.5KE400A
TME Symbol:
1.5KE400A-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
380V
Max. forward impulse current
2.8A
Semiconductor structure
unidirectional
Case
DO201AD
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight1.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes CDIL,
*
1.5KE400A
4820 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 625 pcs - 0.25 USDGross price for quantities from 625 pcs - 0.25 USD
Net price for quantities from 1250 pcs - 0.23 USDGross price for quantities from 1250 pcs - 0.23 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 250 pcs