+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.8BC

LED; red,green; 1.8mm; 70°; 2VDC; Red lumin: 4mcd; Green lumin: 4mcd

Manufacturer: BIVAR

Manufacturer part number:
1.8BC
TME Symbol:
1.8BC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
1.8mm
Viewing angle
70°
Wavelength
568nm, 640nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC
Luminosity of red colour
4mcd
Luminosity of green colour
4mcd
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
1.8BC
96 in TME stock
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.29 EUR
Net price for quantities from 4000 pcs - 0.27 EURGross price for quantities from 4000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs