+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2113.1069

LED lamp; T5,5; white; 28VDC; 28VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2113.1069
TME Symbol:
10-2113.1069

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
white
Operating voltage
28V AC, 28V DC
Number of diodes
1
Luminosity
750mcd
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2113.1069
0 in TME stock
Net price for quantities from 1 pcs - 8.66 EURGross price for quantities from 1 pcs - 8.66 EUR
Net price for quantities from 5 pcs - 7.79 EURGross price for quantities from 5 pcs - 7.79 EUR
Net price for quantities from 25 pcs - 6.94 EURGross price for quantities from 25 pcs - 6.94 EUR
Net price for quantities from 100 pcs - 6.06 EURGross price for quantities from 100 pcs - 6.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.