+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J09.1069

LED lamp; S5,7s; white; 12VDC; 12VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J09.1069
TME Symbol:
10-2J09.1069

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
white
Operating voltage
12V AC, 12V DC
Number of diodes
1
Length
16mm
Luminosity
900mcd
Light source features
built-in protection diode
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J09.1069
100 in TME stock
Net price for quantities from 1 pcs - 14.30 USDGross price for quantities from 1 pcs - 14.30 USD
Net price for quantities from 250 pcs - 8.12 USDGross price for quantities from 250 pcs - 8.12 USD
Net price for quantities from 500 pcs - 7.84 USDGross price for quantities from 500 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs