+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10001.9

Enclosure: multipurpose; with panel; DESIGNER; X: 85mm; Y: 145mm


Manufacturer: TEKO

Manufacturer part number:
10001.9
TME Symbol:
10001.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
DESIGNER
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight130.93 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10001.9
0 in TME stock
Net price for quantities from 1 pcs - 11.08 EURGross price for quantities from 1 pcs - 11.08 EUR
Net price for quantities from 10 pcs - 9.97 EURGross price for quantities from 10 pcs - 9.97 EUR
Net price for quantities from 100 pcs - 8.98 EURGross price for quantities from 100 pcs - 8.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.