+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10002.9

Enclosure: multipurpose; with panel; DESIGNER; X: 85mm; Y: 145mm


Manufacturer: TEKO

Manufacturer part number:
10002.9
TME Symbol:
10002.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
DESIGNER
Dimension X
85mm
Dimension Y
145mm
Dimension Z
49mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight145 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10002.9
2 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 10 pcs - 12.91 USDGross price for quantities from 10 pcs - 12.91 USD
Net price for quantities from 100 pcs - 11.55 USDGross price for quantities from 100 pcs - 11.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.