+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10007.5

Enclosure: multipurpose; X: 56mm; Y: 80mm; Z: 24mm; SOAP 1; ABS


Manufacturer: TEKO

Manufacturer part number:
10007.5
TME Symbol:
10007.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
80mm
Dimension Z
24mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
light grey
Gross weight22.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10007.5
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.74 EURGross price for quantities from 50 pcs - 1.74 EUR