+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10008.9

Enclosure: multipurpose; X: 65mm; Y: 131mm; Z: 30mm; SOAP 1; ABS

Manufacturer: TEKO

Manufacturer part number:
10008.9
TME Symbol:
10008.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
131mm
Dimension Z
30mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight50.68 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10008.9
103 in TME stock
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 10 pcs - 3.00 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 50 pcs - 2.64 EURGross price for quantities from 50 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)