+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10009-B.5

Enclosure: multipurpose; X: 60mm; Y: 107mm; Z: 24mm; RC; ABS

Manufacturer: TEKO

Manufacturer part number:
10009-B.5
TME Symbol:
10009-B.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
107mm
Dimension Z
24mm
Version
with battery compartment, with flap
Manufacturer series
RC
Enclosure material
ABS
Body colour
light grey
Gross weight42 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10009-B.5
0 in TME stock
Net price for quantities from 1 pcs - 5.34 EURGross price for quantities from 1 pcs - 5.34 EUR
Net price for quantities from 10 pcs - 4.78 EURGross price for quantities from 10 pcs - 4.78 EUR
Net price for quantities from 100 pcs - 4.30 EURGross price for quantities from 100 pcs - 4.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.