+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 2 | |
Manufacturer series | Minitek® Pwr 4.2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 4.2mm | |
Connector pinout layout | 2x1 | |
Flammability rating | UL94V-0 | |
Colour | natural | |
Family | FCI | |
Operating temperature | -40...105°C |