+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102.9

Enclosure: desktop; PULT-10; X: 70mm; Y: 110mm; Z: 48mm; ABS; black

Manufacturer: TEKO

Manufacturer part number:
102.9
TME Symbol:
102.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-10
Dimension X
70mm
Dimension Y
110mm
Dimension Z
48mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight93.71 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
102.9
19 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 65 pcs - 5.98 USDGross price for quantities from 65 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.