+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103-305-01

LED; in housing; 3mm; No.of diodes: 1; red; 2mA; Lens: diffused; 5mcd


Manufacturer: MARL

Manufacturer part number:
103-305-01
TME Symbol:
103-305-01

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Luminosity
5mcd
Wavelength
625nm
Operating temperature
-40...85°C
Supply voltage
  • 1.7V DC
Gross weight0.246 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
103-305-01
1967 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs