+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103.9

Enclosure: desktop; PULT-10; X: 96mm; Y: 160mm; Z: 60mm; ABS; black


Manufacturer: TEKO

Manufacturer part number:
103.9
TME Symbol:
103.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-10
Dimension X
96mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight154.2 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
103.9
1 in TME stock
Net price for quantities from 1 pcs - 11.46 EURGross price for quantities from 1 pcs - 11.46 EUR
Net price for quantities from 10 pcs - 10.20 EURGross price for quantities from 10 pcs - 10.20 EUR
Net price for quantities from 74 pcs - 9.19 EURGross price for quantities from 74 pcs - 9.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.