+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104.9

Enclosure: desktop; PULT-10; X: 130mm; Y: 215mm; Z: 77mm; ABS; black

Manufacturer: TEKO

Manufacturer part number:
104.9
TME Symbol:
104.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-10
Dimension X
130mm
Dimension Y
215mm
Dimension Z
77mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight285.3 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
104.9
3 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
Net price for quantities from 10 pcs - 17.39 USDGross price for quantities from 10 pcs - 17.39 USD
Net price for quantities from 32 pcs - 15.45 USDGross price for quantities from 32 pcs - 15.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.