+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066604

Cable; D-Sub 15pin plug,both sides; PVC; Len: 1m; grey; Core: Cu


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1066604

Alternative designations: CABLE-D15SUB/S/S/HF/S/ 1,0M

TME Symbol:
1066604

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
UL 21946
Cable external diameter
7.9mm
IP rating
IP54
Manufacturer series
VARIOFACE
Kind of material
halogen free
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight162 g
Certificates
EAN code4055626733043
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
1066604
0 in TME stock
Net price for quantities from 1 pcs - 63.58 EURGross price for quantities from 1 pcs - 63.58 EUR
Net price for quantities from 5 pcs - 55.64 EURGross price for quantities from 5 pcs - 55.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.