+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SEQP270M

Capacitor: polymer; 270uF; 10VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
10SEQP270M
TME Symbol:
10SEQP270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1.17A
Impedance
25mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEQP270M
0 in TME stock
Net price for quantities from 200 pcs - 0.60 EURGross price for quantities from 200 pcs - 0.60 EUR
Net price for quantities from 600 pcs - 0.58 EURGross price for quantities from 600 pcs - 0.58 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.